Add To Favorites
Product Overview
Digi-Key Part Number ADSP-2186MBSTZ266RCT-ND
Quantity Available 1.320
Can ship immediately
Manufacturer

Manufacturer Part Number

ADSP-2186MBSTZ266R

Description IC DSP CONTROLLER 16BIT 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series ADSP-21xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fixed Point
Interface Host Interface, Serial Port
Clock Rate 66MHz
Non-Volatile Memory External
On-Chip RAM 40kB
Voltage - I/O 3.30V
Voltage - Core 2.50V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADSP-2186MBSTZ266RCT

00:31:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,93000 19,93
10 18,38100 183,81
100 15,69560 1.569,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADSP-2186MBSTZ266RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 13,03286
  • Digi-Reel® ? : ADSP-2186MBSTZ266RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.320 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADSP-2186MBSTZ-266-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,09700
Send Feedback