Add To Favorites
Product Overview
Digi-Key Part Number ADR5043BRTZ-R2CT-ND
Quantity Available 1.028
Can ship immediately
Manufacturer

Manufacturer Part Number

ADR5043BRTZ-R2

Description IC VREF SHUNT 3V SOT23-3
Expanded Description Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ADR5040,41,43-45
Mfg Application Notes Renewable Energy—Solar PV Solutions
PCN Design/Specification ADR504x Die Update 12/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series ADR504
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 4.3µVrms
Noise - 10Hz to 10kHz 180µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR5043BRTZ-R2CT

04:34:32 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,46600 14,66
100 1,17820 117,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR5043BRTZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,48426
  • Cut Tape (CT) ? : ADR5043BRTZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,18000
  • Digi-Reel® ? : ADR5043BRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADR5043BRTZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,07412
  • Digi-Reel® ? : ADR5043BRTZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback