Add To Favorites
Product Overview
Digi-Key Part Number ADR365AUJZ-R2CT-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

ADR365AUJZ-R2

Description IC VREF SERIES 5V TSOT23-5
Expanded Description Series Voltage Reference IC ±0.16% 5mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ADR36x
Mfg Application Notes Pulse Oximeter Solution
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 813 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.16%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 12.8µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.3 V ~ 15 V
Current - Supply 190µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
Additional Resources
Standard Package ? 1
Other Names ADR365AUJZ-R2CT

14:13:17 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,59500 25,95
100 2,12590 212,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR365AUJZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 1,93660
  • Digi-Reel® ? : ADR365AUJZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADR365AUJZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,00766
  • Cut Tape (CT) ? : ADR365AUJZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.880 - Immediate
  • Unit Price: 2,27000
  • Digi-Reel® ? : ADR365AUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback