Add To Favorites
Product Overview
Digi-Key Part Number ADP7102ARDZ-2.5-R7CT-ND
Quantity Available 1.096
Can ship immediately

Factory Stock ?: 7.000
Manufacturer

Manufacturer Part Number

ADP7102ARDZ-2.5-R7

Description IC REG LDO 2.5V 0.3A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 3.3 V ~ 20 V
Current - Limit (Min) 450mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP7102ARDZ-2.5-R7CT

23:54:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 3,83
10 3,43700 34,37
100 2,81560 281,56
500 2,39680 1.198,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7102ARDZ-2.5-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: 1,96252
  • Digi-Reel® ? : ADP7102ARDZ-2.5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.096 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback