Add To Favorites
Product Overview
Digi-Key Part Number ADP7102ACPZ-3.3-R7CT-ND
Quantity Available 1.190
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

ADP7102ACPZ-3.3-R7

Description IC REG LDO 3.3V 0.3A 8LFCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.2V @ 300mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) 450mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP7102ACPZ-3.3-R7CT

08:14:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,33000 3,33
10 2,99000 29,90
100 2,44990 244,99
500 2,08554 1.042,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7102ACPZ-3.3-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 1,70765
  • Digi-Reel® ? : ADP7102ACPZ-3.3-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.190 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback