Add To Favorites
Product Overview
Digi-Key Part Number ADP3629ARZ-R7CT-ND
Quantity Available 2.977
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

ADP3629ARZ-R7

Description IC MOSFET DVR 2A DL HS 8SOIC
Expanded Description Low-Side Gate Driver IC Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADP3629-31
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 811 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP3629ARZ-R7CT

05:22:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16
10 1,94200 19,42
100 1,56030 156,03
500 1,28196 640,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3629ARZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,03126
  • Digi-Reel® ? : ADP3629ARZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.977 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback