Add To Favorites
Product Overview
Digi-Key Part Number ADP3303ARZ-3.3-RL7CT-ND
Quantity Available 1.546
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP3303ARZ-3.3-RL7

Description IC REG LDO 3.3V 0.2A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 200mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.18V @ 200mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) -
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ADP3303ARZ-3.3-RL7CT

22:24:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,40000 3,40
10 3,05500 30,55
100 2,50270 250,27
500 2,13056 1.065,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADP3303ARZ-3.3-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.711 - Immediate
  • Unit Price: 3,30000
  • Tape & Reel (TR) ? : ADP3303ARZ-3.3-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,74451
  • Digi-Reel® ? : ADP3303ARZ-3.3-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.546 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADP3303ARZ-3.3REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,65729
Send Feedback