Add To Favorites
Product Overview
Digi-Key Part Number ADP2504ACPZ-3.3-R7CT-ND
Quantity Available 3.835
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

ADP2504ACPZ-3.3-R7

Description IC REG BCK BST 3.3V 1.3A 10LFCSP
Expanded Description Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.3A (Switch) 10-WFDFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP2503,04
PCN Design/Specification ADP2503/4 Series/Reliability 27/Apr/2012
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 812 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1.3A (Switch)
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
You May Also Be Interested In
  • BC118 - BlueCreation | 1495-1003-1-ND DigiKey Electronics
  • BC118
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 11,64000
  • 1495-1003-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP2504ACPZ-3.3-R7CT

07:50:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,33200 33,32
100 2,73020 273,02
500 2,32424 1.162,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2504ACPZ-3.3-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 1,90311
  • Digi-Reel® ? : ADP2504ACPZ-3.3-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.835 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback