Add To Favorites
Product Overview
Digi-Key Part Number ADP2370ACPZ-1.2-R7CT-ND
Quantity Available 2.414
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP2370ACPZ-1.2-R7

Description IC REG BCK 1.2V 0.8A SYNC 8LFCSP
Expanded Description Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.2V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 600kHz ~ 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP2370ACPZ-1.2-R7CT

04:37:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,58000 3,58
10 3,21100 32,11
100 2,63140 263,14
500 2,24006 1.120,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2370ACPZ-1.2-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,83418
  • Digi-Reel® ? : ADP2370ACPZ-1.2-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback