Add To Favorites
Product Overview
Digi-Key Part Number ADP1850ACPZ-R7CT-ND
Quantity Available 1.425
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP1850ACPZ-R7

Description IC REG CTRLR BUCK 32LFCSP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-VQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 2.75 V ~ 20 V
Frequency - Switching 200kHz ~ 1.5MHz
Duty Cycle (Max) 90%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP1850ACPZ-R7CT

01:05:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,32000 4,32
10 3,87700 38,77
100 3,17650 317,65
500 2,70406 1.352,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1850ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,21412
  • Digi-Reel® ? : ADP1850ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback