Add To Favorites
Product Overview
Digi-Key Part Number ADP1706ARDZ-1.8-R7CT-ND
Quantity Available 1.967
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

ADP1706ARDZ-1.8-R7

Description IC REG LDO 1.8V 1A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.8V 1A 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP1706-08
Product Training Modules Power Line Monitoring
Video File Lowest Noise LDOs Enable Cutting Edge Signal Chain Performance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 1A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 5.5 V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP1706ARDZ-1.8-R7CT

13:38:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,59200 25,92
100 2,12350 212,35
500 1,80774 903,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1706ARDZ-1.8-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 1,48019
  • Digi-Reel® ? : ADP1706ARDZ-1.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.967 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback