Add To Favorites
Product Overview
Digi-Key Part Number ADN2892ACPZ-500RL7CT-ND
Quantity Available 803
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

ADN2892ACPZ-500RL7

Description IC OPAMP LIMITING 1.5GHZ 16LFCSP
Expanded Description Limiting Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Limiting
Number of Circuits 1
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 1.5GHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 48mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.9 V ~ 3.6 V
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-VQ (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ADN2892ACPZ-500RL7CT

22:30:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,41000 9,41
10 8,49600 84,96
100 7,03440 703,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADN2892ACPZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 5,94704
  • Digi-Reel® ? : ADN2892ACPZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 803 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADN2892ACPZ-RL7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,17968
  • Cut Tape (CT) ? : ADN2892ACPZ-RL7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.323 - Immediate
  • Unit Price: 9,41000
  • Digi-Reel® ? : ADN2892ACPZ-RL7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback