Add To Favorites
Product Overview
Digi-Key Part Number ADM561JRSZ-REELCT-ND
Quantity Available 1.346
Can ship immediately
Manufacturer

Manufacturer Part Number

ADM561JRSZ-REEL

Description IC TXRX RS232 4:5 3.3V LP 28SSOP
Expanded Description 4/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ADM560,561
PCN Assembly/Origin Alternate Wafer Fab 14/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 116Kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names ADM561JRSZ-REELCT
ADM561JRSZREEL

16:15:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 6,15
10 5,56100 55,61
100 4,60370 460,37
500 4,00888 2.004,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM561JRSZ-REELTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 3,38991
  • Digi-Reel® ? : ADM561JRSZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback