Add To Favorites
Product Overview
Digi-Key Part Number ADM3054WBRWZ-RL7CT-ND
Quantity Available 728
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

ADM3054WBRWZ-RL7

Description DGTL ISOLATOR 5KV 3CH CAN 16SOIC
Expanded Description CAN Digital Isolator 5000Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADM3054
PCN Assembly/Origin 8L/16L SOIC_N 15/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type CAN
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 1/2
Channel Type Unidirectional
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 125°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM3054WBRWZ-RL7CT

12:02:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,66000 5,66
10 5,11900 51,19
100 4,23780 423,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM3054WBRWZ-RL7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 4,27618
  • Digi-Reel® ? : ADM3054WBRWZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 728 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback