Add To Favorites
Product Overview
Digi-Key Part Number ADL5367ACPZ-R7CT-ND
Quantity Available 1.474
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

ADL5367ACPZ-R7

Description IC MXR 500MHZ-1.7GHZ DWN 20LFCSP
Expanded Description RF Mixer IC Cellular Down Converter 500MHz ~ 1.7GHz 20-LFCSP-WQ (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular
Frequency 500MHz ~ 1.7GHz
Number of Mixers 1
Gain -7.7dB
Noise Figure 8.3dB
Secondary Attributes Down Converter
Current - Supply 97mA
Voltage - Supply 3.3 V ~ 5 V
Package / Case 20-WQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADL5367ACPZ-R7CT

13:12:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,23000 12,23
10 11,24100 112,41
100 9,49340 949,34
500 8,44508 4.222,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5367ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 7,52057
  • Digi-Reel® ? : ADL5367ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.474 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback