Add To Favorites
Product Overview
Digi-Key Part Number ADG782BCPZ-REEL7CT-ND
Quantity Available 2.540
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG782BCPZ-REEL7

Description IC SWITCH QUAD SPST 20LFCSP
Expanded Description 4 Circuit IC Switch 1:1 4 Ohm 20-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 4 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 11ns, 6ns (Typ)
-3db Bandwidth 200MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 10pF, 10pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
 
Additional Resources
Standard Package ? 1
Other Names ADG782BCPZ-REEL7CT

18:08:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,63300 26,33
100 2,15740 215,74
500 1,83650 918,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG782BCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,50375
  • Digi-Reel® ? : ADG782BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.540 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ADG782BCPZ-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 490 - Immediate
  • Unit Price: 2,85000
Send Feedback