Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 10-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number ADG708BRU-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ADG708BRU

Description IC MULTIPLEXER 8X1 16TSSOP
Expanded Description 1 Circuit IC Switch 8:1 4.5 Ohm 16-TSSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADG708BRUZ-ND ADG708BRUZ Analog Devices Inc. Tube ? 1.794 - Immediate
3,46000 1
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Last Time Buy
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) 400 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 14ns, 8ns (Typ)
-3db Bandwidth 55MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 13pF, 85pF
Current - Leakage (IS(off)) (Max) 10pA (Typ)
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

21:29:51 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
96 3,27094 314,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG708BRU-REELTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,93350
  • Tape & Reel (TR) ? : ADG708BRU-REEL7TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,03526
Send Feedback