Add To Favorites
Product Overview
Digi-Key Part Number ADG436BRZ-REELCT-ND
Quantity Available 3.129
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG436BRZ-REEL

Description IC SWITCH DUAL SPDT 16SOIC
Expanded Description 2 Circuit IC Switch 2:1 12 Ohm (Typ) 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ADG436
Product Training Modules Switch Fundamentals
PCN Assembly/Origin Alternate Assembly Site 06/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 12 Ohm (Typ)
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 3 V ~ 30 V
Voltage - Supply, Dual (V±) ±3 V ~ 20 V
Switch Time (Ton, Toff) (Max) 70ns, 60ns (Typ)
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 13pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG436BRZ-REELCT

04:27:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 5,47100 54,71
100 4,52950 452,95
500 3,94420 1.972,10
1.000 3,43527 3.435,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADG436BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 168 - Immediate
  • Unit Price: 5,88000
  • Tape & Reel (TR) ? : ADG436BRZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,21168
  • Digi-Reel® ? : ADG436BRZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback