Add To Favorites
Product Overview
Digi-Key Part Number ADG1409SRU-EP-RL7CT-ND
Quantity Available 1.649
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

ADG1409SRU-EP-RL7

Description IC MULTIPLEXER 4X1 16TSSOP
Expanded Description 2 Circuit IC Switch 4:1 4.7 Ohm 16-TSSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADG1408,09-EP
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 4.7 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 120ns, 120ns
-3db Bandwidth 115MHz
Charge Injection -50pC
Channel Capacitance (CS(off), CD(off)) 14pF, 40pF
Current - Leakage (IS(off)) (Max) 200pA
Crosstalk -70dB @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ADG1409SRU-EP-RL7CT

02:39:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,05000 16,05
10 14,75200 147,52
100 12,45900 1.245,90
500 11,08316 5.541,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1409SRU-EP-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 9,86984
  • Digi-Reel® ? : ADG1409SRU-EP-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.649 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADG1409SRU-EP-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1.120 - Factory Stock ?
  • Unit Price: 15,59000
Send Feedback