Add To Favorites
Product Overview
Digi-Key Part Number ADG1402BCPZ-REEL7CT-ND
Quantity Available 3.861
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

ADG1402BCPZ-REEL7

Description IC SWITCH SPST 1OHM RON 8LFCSP
Expanded Description 1 Circuit IC Switch 1:1 1.3 Ohm 8-LFCSP-WD (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADG1401,02
Mfg Application Notes Electrocardiogram (ECG) Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 1.3 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth 120MHz
Charge Injection -12pC
Channel Capacitance (CS(off), CD(off)) 36pF, 41pF
Current - Leakage (IS(off)) (Max) 400pA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (2x3)
 
Additional Resources
Standard Package ? 1
Other Names ADG1402BCPZ-REEL7CT
ADG1402BCPZREEL7

00:50:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 3,30200 33,02
100 2,70590 270,59
500 2,30342 1.151,71
1.000 1,94264 1.942,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1402BCPZ-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,79176
  • Digi-Reel® ? : ADG1402BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.861 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback