Add To Favorites
Product Overview
Digi-Key Part Number ADG1213YCPZ-500RL7CT-ND
Quantity Available 135
Can ship immediately

Factory Stock ?: 3.500
Manufacturer

Manufacturer Part Number

ADG1213YCPZ-500RL7

Description IC SWITCH QUAD SPST 16LFCSP
Expanded Description 4 Circuit IC Switch 1:1 190 Ohm 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 190 Ohm
Channel-to-Channel Matching (ΔRon) 2.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 16.5 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 16.5 V
Switch Time (Ton, Toff) (Max) 130ns, 115ns
-3db Bandwidth 1GHz
Charge Injection -0.3pC
Channel Capacitance (CS(off), CD(off)) 1.1pF, 1.2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ADG1213YCPZ-500RL7CT

17:58:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 4,62800 46,28
100 3,79200 379,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG1213YCPZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 3,13408
  • Digi-Reel® ? : ADG1213YCPZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
    3.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADG1213YCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,64320
  • Cut Tape (CT) ? : ADG1213YCPZ-REEL7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,02000
  • Digi-Reel® ? : ADG1213YCPZ-REEL7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback