Add To Favorites
Product Overview
Digi-Key Part Number ADF4153BCPZ-RL7CT-ND
Quantity Available 1.485
Can ship immediately

Factory Stock ?: 13.500
Manufacturer

Manufacturer Part Number

ADF4153BCPZ-RL7

Description IC FRACTION-N FREQ SYNTH 20LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fractional N Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 4GHz
Divider/Multiplier No/Yes
Voltage - Supply 2.7 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-VQ (4x4)
 
Additional Resources
Standard Package ? 1
Other Names ADF4153BCPZ-RL7CT

07:48:18 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,00000 6,00
10 5,39200 53,92
100 4,41770 441,77
500 3,76074 1.880,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ADF4153BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 404 - Immediate
    11.781 - Factory Stock ?
  • Unit Price: 5,82000
  • Tape & Reel (TR) ? : ADF4153BCPZ-RL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 13.500 - Factory Stock ?
  • Unit Price: 3,07933
  • Digi-Reel® ? : ADF4153BCPZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.485 - Immediate
    13.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADF4153BCPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,81539
Send Feedback