Add To Favorites
Product Overview
Digi-Key Part Number ADF4118BRUZ-RL7CT-ND
Quantity Available 1.863
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

ADF4118BRUZ-RL7

Description IC PLL RF FREQ SYNTHESZR 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Frequency Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 3GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ADF4118BRUZ-RL7CT

18:31:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,16300 41,63
100 3,41060 341,06
500 2,90338 1.451,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADF4118BRUZ-RL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 2,33203
  • Digi-Reel® ? : ADF4118BRUZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.863 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADF4118BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 368 - Immediate
  • Unit Price: 4,42000
  • Tape & Reel (TR) ? : ADF4118BRUZ-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,21542
Send Feedback