Add To Favorites
Product Overview
Digi-Key Part Number ADCMP370AKS-REEL7CT-ND
Quantity Available 4.265
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADCMP370AKS-REEL7

Description IC COMPARATOR OPEN-DRAIN SC70-5
Expanded Description Comparator General Purpose Open Drain SC-70-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADCMP370,371
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.25 V ~ 5.5 V
Voltage - Input Offset (Max) 9mV @ 5.5V
Current - Input Bias (Max) 0.05µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 7µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 5µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ADCMP370AKSZ-REEL7CT-ND ADCMP370AKSZ-REEL7 Analog Devices Inc. Cut Tape (CT) ? 7.727 - Immediate
18.000 - Factory Stock ?
0,77000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADCMP370AKS-REEL7CT
ADCMP370AKSREEL7
ADCMP370AKSREELCT
ADCMP370AKSREELCT-ND

10:03:28 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,83000 8,30
100 0,64690 64,69
500 0,53442 267,21
1.000 0,42190 421,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADCMP370AKS-REEL7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,38231
  • Digi-Reel® ? : ADCMP370AKS-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.265 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback