Add To Favorites
Product Overview
Digi-Key Part Number ADA4092-4ARUZ-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 96
Manufacturer

Manufacturer Part Number

ADA4092-4ARUZ

Description IC OPAMP GP 1.4MHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 50nA
Voltage - Input Offset 200µV
Current - Supply 200µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 30 V, ±1.35 V ~ 15 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names ADA40924ARUZ

23:01:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,43000 6,43
96 5,53469 531,33
192 4,80568 922,69
576 4,18476 2.410,42
1.056 3,64479 3.848,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4092-4ARUZ-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,50979
Send Feedback