Add To Favorites
Product Overview
Digi-Key Part Number ADA4091-2ACPZ-R2CT-ND
Quantity Available 1.420
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

ADA4091-2ACPZ-R2

Description IC OPAMP GP 1.27MHZ RRO 8LFCSP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.46 V/µs
Gain Bandwidth Product 1.27MHz
-3db Bandwidth -
Current - Input Bias 50nA
Voltage - Input Offset 35µV
Current - Supply 200µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 36 V, ±1.35 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4091-2ACPZ-R2CT

02:56:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,24000 9,24
10 8,35100 83,51
100 6,91430 691,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4091-2ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 6,41120
  • Digi-Reel® ? : ADA4091-2ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.420 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4091-2ACPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,65918
  • Tape & Reel (TR) ? : ADA4091-2ACPZ-R7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,90848
  • Cut Tape (CT) ? : ADA4091-2ACPZ-R7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,67000
  • Digi-Reel® ? : ADA4091-2ACPZ-R7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback