Add To Favorites
Product Overview
Digi-Key Part Number ADA4062-2ACPZ-R7CT-ND
Quantity Available 2.178
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

ADA4062-2ACPZ-R7

Description IC OPAMP JFET 1.4MHZ 10-LFCSP
Expanded Description J-FET Amplifier 2 Circuit 10-LFCSP-UQ (1.6x1.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 3.3 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 2pA
Voltage - Input Offset 750µV
Current - Supply 165µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 8 V ~ 36 V, ±4 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN, CSP
Supplier Device Package 10-LFCSP-UQ (1.6x1.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADA4062-2ACPZ-R7CT

22:59:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,04300 20,43
100 1,64240 164,24
500 1,34944 674,72
1.000 1,11810 1.118,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADA4062-2ACPZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 1,01067
  • Digi-Reel® ? : ADA4062-2ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.178 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADA4062-2ACPZ-RL-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,93581
Send Feedback