Add To Favorites
Product Overview
Digi-Key Part Number AD8617ACPZ-R2CT-ND
Quantity Available 971
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

AD8617ACPZ-R2

Description IC OPAMP GP 400KHZ RRO 8LFCSP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.1 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 0.2pA
Voltage - Input Offset 400µV
Current - Supply 38µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8617ACPZ-R2CT

19:57:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,36300 23,63
100 1,93590 193,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8617ACPZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 1,78320
  • Digi-Reel® ? : AD8617ACPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 971 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD8617ACPZ-R7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84129
  • Cut Tape (CT) ? : AD8617ACPZ-R7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,77000
  • Digi-Reel® ? : AD8617ACPZ-R7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback