Add To Favorites
Product Overview
Digi-Key Part Number AD8436JCPZ-R7CT-ND
Quantity Available 3.239
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8436JCPZ-R7

Description IC CONV TRUE RMS-DC LP 20LFCSP
Expanded Description RMS to DC Converter 20-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Current - Supply 325µA
Voltage - Supply ±2.4 V ~ 18 V, 4.8 V ~ 36 V
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8436JCPZ-R7CT

23:21:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,87000 6,87
10 6,20800 62,08
100 5,14010 514,01
500 4,47594 2.237,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8436JCPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,78487
  • Digi-Reel® ? : AD8436JCPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.239 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : AD8436JCPZ-WP-ND
  • Minimum Quantity: 1
  • Quantity Available: 213 - Immediate
  • Unit Price: 6,68000
  • Tape & Reel (TR) ? : AD8436JCPZ-RL-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,50450
Send Feedback