Add To Favorites
Product Overview
Digi-Key Part Number AD8402AN10-ND
Quantity Available 128
Can ship immediately

Factory Stock ?: 1.725
Manufacturer

Manufacturer Part Number

AD8402AN10

Description IC DGTL POT 8BIT 10K 2CH 14-DIP
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-PDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AD8400,02,03
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 500 ppm/°C
Resistance - Wiper (Ohms) (Typ) 200
Operating Temperature -40°C ~ 125°C
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD8402ANZ10-ND AD8402ANZ10 Analog Devices Inc. Tube ? 49 - Immediate
225 - Factory Stock ?
5,01000 1
Additional Resources
Standard Package ? 25

18:08:28 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,13000 5,13
25 4,36240 109,06
100 3,78080 378,08
500 3,21850 1.609,25
1.000 2,71440 2.714,40
2.500 2,57868 6.446,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback