Add To Favorites
Product Overview
Digi-Key Part Number AD8330ARQZ-R7CT-ND
Quantity Available 1.207
Can ship immediately
Manufacturer

Manufacturer Part Number

AD8330ARQZ-R7

Description IC OPAMP VGA 150MHZ RRO 16QSOP
Expanded Description Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Variable Gain
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 1500 V/µs
Gain Bandwidth Product -
-3db Bandwidth 150MHz
Current - Input Bias 100nA
Voltage - Input Offset -
Current - Supply 20mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD8330ARQZ-R7CT

04:04:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,29000 10,29
10 9,29300 92,93
100 7,69350 769,35
500 6,69938 3.349,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD8330ARQZ-R7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,66500
  • Digi-Reel® ? : AD8330ARQZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.207 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD8330ARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 116 - Immediate
  • Unit Price: 9,99000
  • Tape & Reel (TR) ? : AD8330ARQZ-RLTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,45519
Send Feedback