Add To Favorites
Product Overview
Digi-Key Part Number AD811AR-16-ND
Quantity Available 129
Can ship immediately

Factory Stock ?: 235
Manufacturer

Manufacturer Part Number

AD811AR-16

Description IC CURR-FDBK AMP VIDEO HS 16SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD811
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Applications Current Feedback
Output Type -
Number of Circuits 1
-3db Bandwidth 140MHz
Slew Rate 2500 V/µs
Current - Supply 16.5mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) ±4.5 V ~ 18 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD811ARZ-16-ND AD811ARZ-16 Analog Devices Inc. Tube ? 189 - Immediate
9,06000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 47
Other Names AD811AR16

22:44:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,59000 10,59
47 9,32915 438,47
141 8,21986 1.159,00
517 7,31211 3.780,36
1.034 6,70697 6.935,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback