Add To Favorites
Product Overview
Digi-Key Part Number AD7843ARUZ-REEL7CT-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7843ARUZ-REEL7

Description IC ADC 12BIT TOUCHSCREEN 16TSSOP
Expanded Description Touchscreen Controller 4-Wire 12 bit Serial Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AD7843
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface Serial
Voltage Reference External
Voltage - Supply 2.2 V ~ 5.25 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names AD7843ARUZ-REEL7CT

09:03:35 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,88000 2,88
10 2,58900 25,89
100 2,12080 212,08
500 1,80538 902,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7843ARUZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,47826
  • Digi-Reel® ? : AD7843ARUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 213 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7843ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: 2,80000
Send Feedback