Add To Favorites
Product Overview
Digi-Key Part Number AD7818ARZ-REEL7CT-ND
Quantity Available 1.005
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7818ARZ-REEL7

Description SENSOR TEMPERATURE SPI 8SOIC
Expanded Description Temperature Sensor Digital, Local -40°C ~ 85°C 9 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD7816-18
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 85°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 9 b
Features Output Switch
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C (-40°C ~ 85°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names AD7818ARZ-REEL7CT

19:02:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,37000 7,37
10 6,65200 66,52
100 5,50730 550,73
500 4,79566 2.397,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7818ARZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,05521
  • Digi-Reel® ? : AD7818ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback