Add To Favorites
Product Overview
Digi-Key Part Number AD7798BRUZ-REELCT-ND
Quantity Available 1.932
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7798BRUZ-REEL

Description IC ADC 16BIT 3CH LP 16-TSSOP
Expanded Description 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 470
Number of Inputs 3
Input Type Differential
Data Interface SPI, DSP
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7798BRUZ-REELCT

18:50:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,37000 9,37
10 8,46700 84,67
100 7,00950 700,95
500 6,10374 3.051,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7798BRUZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 4,97016
  • Digi-Reel® ? : AD7798BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.932 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7798BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: 9,10000
Send Feedback