Add To Favorites
Product Overview
Digi-Key Part Number AD7791BRMZ-REELCT-ND
Quantity Available 3.514
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7791BRMZ-REEL

Description IC ADC 24BIT SIGMA-DELTA 10MSOP
Expanded Description 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AD7791
Other Related Documents ADI Programmable Log Controller Solutions
Mfg Application Notes Pressure Transmitter Solutions
Design Resources Precision Weigh Scale Design....CN-0216
PCN Assembly/Origin Assembly Site Chg 26/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 120
Number of Inputs 1
Input Type Differential
Data Interface SPI, DSP
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.5 V ~ 5.25 V
Voltage - Supply, Digital 2.5 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 105°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7791BRMZ-REELCT

07:07:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,44000 9,44
10 8,52900 85,29
100 7,06140 706,14
500 6,14896 3.074,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7791BRMZ-REELTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 5,00698
  • Digi-Reel® ? : AD7791BRMZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.514 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7791BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 586 - Immediate
  • Unit Price: 9,17000
Send Feedback