Add To Favorites
Product Overview
Digi-Key Part Number AD7715ARZ-5REELCT-ND
Quantity Available 1.666
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7715ARZ-5REEL

Description IC ADC 16BIT 5V 16-SOIC
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD7715
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 500
Number of Inputs 1
Input Type Differential
Data Interface SPI, DSP
Configuration PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 3 V ~ 5.25 V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD7715ARZ-5REELCT

18:51:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,21000 12,21
10 11,21700 112,17
100 9,47390 947,39
500 8,42768 4.213,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7715ARZ-5REELTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 7,50506
  • Digi-Reel® ? : AD7715ARZ-5REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.666 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7715ARZ-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 115 - Immediate
  • Unit Price: 11,85000
Send Feedback