Add To Favorites
Product Overview
Digi-Key Part Number AD7302BRZ-REEL7CT-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

AD7302BRZ-REEL7

Description IC DAC 8BIT DUAL R-R 20-SOIC
Expanded Description 8 Bit Digital to Analog Converter 2 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 2µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1 (Max), ±1 (Max)
Architecture Current Source
Operating Temperature -40°C ~ 105°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 1
Other Names AD7302BRZ-REEL7CT

22:58:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 6,15
10 5,55300 55,53
100 4,59810 459,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD7302BRZ-REEL7TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 4,26353
  • Digi-Reel® ? : AD7302BRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 227 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AD7302BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
  • Unit Price: 5,97000
  • Tape & Reel (TR) ? : AD7302BRZ-REELTR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,38574
Send Feedback