Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number AD5645RBCPZ-R2CT-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5645RBCPZ-R2

Description IC DAC NANO 14BIT QUAD 10-LFCSP
Expanded Description 14 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 14
Number of D/A Converters 4
Settling Time 5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±2, ±0.5 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AD5645RBCPZ-R2CT
AD5645RBCPZR2

19:05:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,78000 12,78
10 11,74700 117,47
100 9,92130 992,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AD5645RBCPZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 208 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5645RBCPZ-REEL7TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 6,67937
Send Feedback