Add To Favorites
Product Overview
Digi-Key Part Number AD5620CRM-1-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 1.650
Manufacturer

Manufacturer Part Number

AD5620CRM-1

Description IC DAC 12BIT SPI/SRL 8MSOP
Expanded Description 12 Bit Digital to Analog Converter 1 8-MSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC®
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 3.3 V
Voltage - Supply, Digital 2.7 V ~ 3.3 V
INL/DNL (LSB) ±1 (Max), ±0.25 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AD5620CRMZ-1-ND AD5620CRMZ-1 Analog Devices Inc. Tube ? 1.022 - Immediate
5,48000 1
Additional Resources
Standard Package ? 50
Other Names AD5620CRM1

16:48:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,48000 5,48
50 4,72100 236,05
100 4,09930 409,93
500 3,56958 1.784,79
1.000 3,10899 3.108,99
2.500 2,99385 7.484,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5620CRM-1REEL7TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,13494
Send Feedback