Add To Favorites
Product Overview
Digi-Key Part Number AD5620ARJZ-2500RL7CT-ND
Quantity Available 526
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5620ARJZ-2500RL7

Description IC DAC 12BIT SPI/SRL SOT23-8
Expanded Description 12 Bit Digital to Analog Converter 1 SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series nanoDAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±6 (Max), ±0.25 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names AD5620ARJZ-2500RL7CT

00:06:26 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
10 4,32700 43,27
100 3,54560 354,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AD5620ARJZ-2500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AD5620ARJZ-2REEL7TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,34782
Send Feedback