Add To Favorites
Product Overview
Digi-Key Part Number AD5410AREZ-REEL7CT-ND
Quantity Available 823
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5410AREZ-REEL7

Description IC DAC 12BIT 1CH SER 24TSSOP
Expanded Description 12 Bit Digital to Analog Converter 1 24-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 40µs
Output Type Current - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 10.8 V ~ 40 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) -, ±1 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-TSSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names AD5410AREZ-REEL7CT

05:05:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,98000 9,98
10 9,01000 90,10
100 7,45950 745,95
500 6,49558 3.247,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5410AREZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
  • Unit Price: 9,69000
  • Tape & Reel (TR) ? : AD5410AREZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,49266
  • Digi-Reel® ? : AD5410AREZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback