Add To Favorites
Product Overview
Digi-Key Part Number AD5274BCPZ-20-RL7CT-ND
Quantity Available 1.144
Can ship immediately
Manufacturer

Manufacturer Part Number

AD5274BCPZ-20-RL7

Description IC RHEOSTAT 5V 50-TP 256 10LFCSP
Expanded Description Digital Potentiometer 20k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AD5272,74
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 20k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V, ±2.5 V ~ 2.75 V
Features Selectable Address
Tolerance ±1%
Temperature Coefficient (Typ) 5 ppm/°C
Resistance - Wiper (Ohms) (Typ) 35
Operating Temperature -40°C ~ 125°C
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
Additional Resources
Standard Package ? 1
Other Names AD5274BCPZ-20-RL7CT

23:29:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,26700 22,67
100 1,85810 185,81
500 1,58176 790,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AD5274BCPZ-20-RL7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,34143
  • Digi-Reel® ? : AD5274BCPZ-20-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback