Add To Favorites
Product Overview
Digi-Key Part Number AS5263-HQFMCT-ND
Quantity Available 2.011
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5263-HQFM

Description IC SENSOR MAGN ANGLE POS 32QFN
Expanded Description Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
For Measuring Angle
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage, PWM
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names AS5263-HQFMCT
AS5263-HQFTCT
AS5263-HQFTCT-ND

04:59:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,85000 12,85
5 11,27000 56,35
10 10,14400 101,44
25 9,01680 225,42
50 8,34040 417,02
100 7,21340 721,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5263-HQFMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 6,14776
  • Digi-Reel® ? : AS5263-HQFMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback