Add To Favorites
Product Overview
Digi-Key Part Number AS5215OM-HMFMCT-ND
Quantity Available 537
Can ship immediately
Manufacturer

Manufacturer Part Number

AS5215OM-HMFM

Description IC ENCODER ROTARY 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series Automotive, AEC-Q100
Part Status Active
Encoder Type Magnetic
Output Type Voltage
Pulses per Revolution -
Voltage - Supply 4.5 V ~ 5.5 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS5215-HQFT-500CT
AS5215-HQFT-500CT-ND
AS5215-HQFT-OM-500CT
AS5215-HQFT-OM-500CT-ND
AS5215OM-HMFMCT
AS5215OM-HMFP-500CT
AS5215OM-HMFP-500CT-ND

03:50:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,22000 12,22
5 11,96200 59,81
10 9,96900 99,69
25 9,22080 230,52
50 8,97180 448,59
100 7,72570 772,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS5215OM-HMFMTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,79680
  • Digi-Reel® ? : AS5215OM-HMFMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 537 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AS5215OM-HMFP-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,89056
Send Feedback