• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number AS3955-ATDM-S4CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS3955-ATDM-S4

Description IC NFC INTERFACE 10MLDP
Expanded Description RFID Transponder IC 13.56MHz ISO 14443, NFC I²C, SPI 1.65 V ~ 5.5 V 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AS3955
PCN Part Status Change Performance Improvement 20/Oct/2016
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 14443, NFC
Interface I²C, SPI
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-MLPD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS3955-ATDM-S4CT

15:35:53 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3955-ATDM-S4TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,91178
Send Feedback