Add To Favorites
Product Overview
Digi-Key Part Number AS3932-BTSTCT-ND
Quantity Available 1.458
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3932-BTST

Description IC RF PROGRAM 16-TSSOP
Expanded Description RFID Reader IC 110kHz ~ 150kHz SPI 2.4 V ~ 3.6 V 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS3932
Catalog Page 818 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader
Frequency 110kHz ~ 150kHz
Standards -
Interface SPI
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS3932-BTSTCT

19:05:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,25000 5,25
10 4,68300 46,83
25 4,21520 105,38
100 3,84040 384,04
250 3,46572 866,43
500 3,10980 1.554,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3932-BTSTTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,49782
  • Digi-Reel® ? : AS3932-BTSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback