Add To Favorites
Product Overview
Digi-Key Part Number AS3668-BWLTCT-ND
Quantity Available 5.314
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3668-BWLT

Description IC LED DRIVER RGLTR DIM 12WLCSP
Expanded Description LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 12-WLCSP (1.26x1.68)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AS3668
Product Training Modules AS3668 Smart Notification Light
Featured Product AS3668 LED Driver
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output 5.6V
Current - Output / Channel 25.5mA
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-UFBGA, WLCSP
Supplier Device Package 12-WLCSP (1.26x1.68)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS3668-BQFTCT
AS3668-BQFTCT-ND
AS3668-BWLTCT

15:53:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,35700 13,57
25 1,22520 30,63
100 1,07200 107,20
250 0,94072 235,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3668-BWLTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,80712
  • Digi-Reel® ? : AS3668-BWLTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.314 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback