Add To Favorites
Product Overview
Digi-Key Part Number AS2540-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

AS2540

Description IC TELEPHONE CMOS MULTIFU 28SOIC
Expanded Description Telecom IC Single-Chip Solution 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS2540
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Tube ?
Part Status Active
Function Single-Chip Solution
Interface Serial
Number of Circuits 1
Voltage - Supply -
Current - Supply 3mA
Power (Watts) -
Operating Temperature -15°C ~ 60°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 27
Other Names 146200015

19:37:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,56000 5,56
10 4,97100 49,71
25 4,47400 111,85
100 4,07660 407,66
250 3,67888 919,72
500 3,30102 1.650,51
1.000 2,78400 2.784,00
2.500 2,64480 6.611,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS2540TR-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,78399
Send Feedback