Add To Favorites
Product Overview
Digi-Key Part Number AS2523-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

AS2523

Description IC LINE INTERFACE/SPKRPH 28-SOIC
Expanded Description Telecom IC Line Interface Unit (LIU) 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS2523,24(B)
PCN Assembly/Origin Fab Metallization Update 17/Jul/2014
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Packaging ? Tube ?
Part Status Active
Function Line Interface Unit (LIU)
Interface Serial
Number of Circuits 1
Voltage - Supply -
Current - Supply 3mA
Power (Watts) -
Operating Temperature -25°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 27
Other Names 126650067

03:50:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,53000 7,53
10 6,77600 67,76
27 6,17333 166,68
108 5,57102 601,67
270 5,11930 1.382,21
513 4,66760 2.394,48
1.026 4,06534 4.171,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS2523-T-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,38991
Send Feedback